- RS Stock No.:
- 792-7924
- Mfr. Part No.:
- ZSE30AF-01-N
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7924
- Mfr. Part No.:
- ZSE30AF-01-N
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZSE30A Vacuum Switch
Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.
PNP, Analogue voltage or Analogue current outputs
Two colour digital display
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection with 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Two colour digital display
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection with 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 100 kPa, 500 kPa |
Minimum Operating Pressure | -100kPa |
Pressure Type | Compound Pressure |
Connection | R 1/8 |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Type | NPN Open Collector |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | ZSE |
Connection Thread Standard | R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
LED Indicator | Yes |