- RS Stock No.:
- 511-2192
- Mfr. Part No.:
- 3301074101
- Manufacturer:
- Tecsis
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR708.48
Units | Per Unit |
1 - 5 | MYR708.48 |
6 + | MYR691.05 |
- RS Stock No.:
- 511-2192
- Mfr. Part No.:
- 3301074101
- Manufacturer:
- Tecsis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Magtrans Internal Diaphragm Pressure Sensor
Four models covering 1 to 10 bar full scale range
Operates from 10Vdc or 12 to 30Vdc
Incorporates over-voltage and reverse polarity protection
0 – 10V output, short circuit protected
Brass wetted parts
Low cost option
Operates from 10Vdc or 12 to 30Vdc
Incorporates over-voltage and reverse polarity protection
0 – 10V output, short circuit protected
Brass wetted parts
Low cost option
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 6 bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Negative Pressure, Positive Pressure |
Connection | G 1/4 |
Voltage Rating | 0 → 10V |
Connection Thread Size | 1/4 in |
Manufacturer Series | 330 |
Connection Thread Standard | G |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP67 |
Output Range | 0 → 10 V, 3 wire |