- RS Stock No.:
- 203-6299
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VA4-RQ2
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR327.92
Units | Per Unit |
1 + | MYR327.92 |
- RS Stock No.:
- 203-6299
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VA4-RQ2
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is standard, high vacuum and 14 mm of width with T shape with push-in connector. Its nominal nozzle size is 0.7mm with maximum suction flow rate 16 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 16L/min |
Maximum Vacuum Pressure | 4.7bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |