- RS Stock No.:
- 203-6205
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RO1-B
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,145.99
Units | Per Unit |
1 + | MYR1,145.99 |
- RS Stock No.:
- 203-6205
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RO1-B
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator is built-in solenoid valve and used with ejector pulse which is standard, high suction rate and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 13.6 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 13.6L/min |
Maximum Vacuum Pressure | 5bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |