- RS Stock No.:
- 202-2424
- Mfr. Part No.:
- VN-07-H-T2-PQ1-VQ1-RQ1
- Manufacturer:
- Festo
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR228.33
Units | Per Unit |
1 + | MYR228.33 |
- RS Stock No.:
- 202-2424
- Mfr. Part No.:
- VN-07-H-T2-PQ1-VQ1-RQ1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo T-shaped vacuum generator has a nozzle size of 0.7mm with push-in connector. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 1 bar to 8 bar.
Grid dimension - 10 mm
Open silencer design
High vacuum
Open silencer design
High vacuum
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 16L/min |
Maximum Vacuum Pressure | 4.7bar |
Nozzle Diameter | 0.7mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1-8bar |