ZK2 Vacuum Ejector w/ Valve 0.7mm Nozzle

  • RS Stock No. 124-4240
  • Mfr. Part No. ZK2A07K5HL-08
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

ZK2 Series Vacuum Ejector with Valve

The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.

Features and Benefits

• Easy to install
• Simple to maintain
• Reduced running costs
• Highly flexible configuration
• Excellent efficiency
• Integrated pressure switch
• Integrated supply and release valve
• Normally closed supply and release valves

Pressure Sensor / Switch Options

The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
• -101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
• -100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
• -101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
• -100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.

Applications

Specifications
Attribute Value
Nozzle Diameter 0.7mm
Maximum Vacuum Pressure -91kPa
Maximum Input Pressure 0.6MPa
Maximum Suction Flow 29L/min
Silencer Yes
Minimum Operating Temperature -5°C
Maximum Operating Temperature 50°C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,371.39
units
Per unit
1 +
MYR1,371.39
Related Products
Built in silencersCompact and lightweightEasy mounting to mobile ...
Description:
Built in silencersCompact and lightweightEasy mounting to mobile unitsRange of nozzle diametersIntegral push-in fittings5 - 60°C Temperature range7kgf/cm² Maximum Input air pressure.
Lightweight, point-of-use ZH and ZU series vacuum generators ...
Description:
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH ...
Lightweight, point-of-use ZH and ZU series vacuum generators ...
Description:
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH ...
This vacuum ejector is compact and lightweightMade from ...
Description:
This vacuum ejector is compact and lightweightMade from a composite resin constructionThe body ported style is provided with mounting holes for securing the bodyBuilt-in suction filter and silencerAir supply valve for generating a vacuum.