- RS Stock No.:
- 725-248
- Mfr. Part No.:
- ZH13BS-08-10(KIT)
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 725-248
- Mfr. Part No.:
- ZH13BS-08-10(KIT)
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Single Stage Box Type Vacuum Ejector
Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
Note
Air consumption and suction flow figures given at 4.5 bar
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 40L/min |
Maximum Vacuum Pressure | -88kPa |
Nozzle Diameter | 1.3mm |
Manufacturer Series | ZH |
Silencer | Yes |
Maximum Input Pressure | 0.45MPa |