- RS Stock No.:
- 204-0112
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-EN
- Manufacturer:
- Festo
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR208.46
Units | Per Unit |
1 + | MYR208.46 |
- RS Stock No.:
- 204-0112
- Mfr. Part No.:
- VAM-40-V1/0-R1/8-EN
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Festo Vacuum Pressure Gauge, 0 bar - VAM Series - VAM-40-V1/0-R1/8-EN
Use this vacuum gauge from Festo to take pressure readings below the atmospheric pressure range. The unit uses a Bourdon tube to detect changes in pressure and provides highly accurate readings. It features a durable ABS (acrylonitrile butadiene styrene) thermoplastic housing. The high tensile strength of this material makes it highly resistant to both physical impact and chemical corrosion. The gauge has a double scale, which allows for pressure readings in both bar and psi (pounds per square inch).
• Gauge outside diameter of 40 mm
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/8
• Can be assembled in any position
• Threaded mounting type
• Rear side central connecting position
• Ambient temperature range of -20°C to +60°C
• Weight of 63 g
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/8
• Can be assembled in any position
• Threaded mounting type
• Rear side central connecting position
• Ambient temperature range of -20°C to +60°C
• Weight of 63 g
Range Information
• The vacuum pressure gauges in the Festo VAM range have analogue displays and gauges that can be loaded up to three-quarters of their full-scale value under a static load and up to two-thirds under intermittent load conditions
• Some of the units feature an adjustable red-green indicator reading range, giving you added peace of mind when monitoring compressed air
• The VAM series of components are suitable for front-panel or in-line installation
• Some of the units feature an adjustable red-green indicator reading range, giving you added peace of mind when monitoring compressed air
• The VAM series of components are suitable for front-panel or in-line installation
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 40 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/8 using with threaded mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 63 g
Used acrylonitrile butadiene styrene material
Product weight 63 g
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | -1bar |
Display Type | Analogue |
Connection Size | R 1/8 |
Gauge Outside Diameter | 40mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |