- RS Stock No.:
- 196-1229
- Mfr. Part No.:
- ZM131H-K5LZ-Q
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 196-1229
- Mfr. Part No.:
- ZM131H-K5LZ-Q
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 66L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 1.3mm |
Manufacturer Series | ZM |
Silencer | Yes |
Maximum Input Pressure | 0.55MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |