- RS Stock No.:
- 238-1501
- Mfr. Part No.:
- LZ1-10UV0R-0000
- Manufacturer:
- ams OSRAM
480 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 80)
MYR143.702
Units | Per Unit | Per Tray* |
80 - 160 | MYR143.702 | MYR11,496.16 |
240 - 480 | MYR135.308 | MYR10,824.64 |
560 - 960 | MYR123.461 | MYR9,876.88 |
1040 + | MYR121.038 | MYR9,683.04 |
*price indicative |
- RS Stock No.:
- 238-1501
- Mfr. Part No.:
- LZ1-10UV0R-0000
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The OSRAM Opto Semiconductors LED ENGIN LuxiGen LZ1 emitter on MCPCB. It has approximate weight of 1393.9 mg.
Thermal resistance of MCPCB 1.5 K/W
Diameter of MCPCB 19.9 mm
Diameter of MCPCB 19.9 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Radiant Flux | 1760mW |