- RS Stock No.:
- 209-7399
- Mfr. Part No.:
- MUF-32BE3/APC
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 209-7399
- Mfr. Part No.:
- MUF-32BE3/APC
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Samsung UFD (USB Flash Drive) Model name MUF-32BE3 is a USB 3.1 mass storage media that provides remarkable performance, outstanding reliability and minimalistic design in anticipation of tomorrows memory needs. Samsungs UFD assorted high capacity and performance can store the data that the user wants to keep safely and quickly. For an easy adoption, Samsungs UFD is operable with modern operation systems such as Windows, Mac OS, Linux and other systems. And it is compatible with any device that uses a USB 3.1 Port. It also supports backward compatibility with USB 3.0 and USB 2.0.
Support Plug and Play function
Bus Speed supports High Speed and Full Speed mode
sturdy metal body keeps your data safe and intact
waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof
Bus Speed supports High Speed and Full Speed mode
sturdy metal body keeps your data safe and intact
waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Model | Bar Plus |
USB Specification | USB 3.1 |
Industrial | Yes |
Self-Destruct | Yes |
FIPS Validated | 140-2 Level 3 |
Encryption Level | AES-256 |
Nand Type | V-NAND |