- RS Stock No.:
- 187-4796
- Mfr. Part No.:
- MUF-64AB/EU
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 187-4796
- Mfr. Part No.:
- MUF-64AB/EU
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
The compact way to add big space. Plug in the FIT Plus to get secondary, upgraded storage for your devices, then leave it in to easily carry more files wherever you go. It stays out of your way and is so quick it keeps files at the ready, all with USB 3.1 speeds and trusted reliability.
Extra storage that's always with you. The FIT Plus gives portability in a minimal profile, and is designed to seamlessly stay in your device, always ready for use. Keep it in laptops, smart TVs, and cars with reduced risk of accidental bumps or removal.
Save time, add space. Quick and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard ensure transferring data never slows you down. Send a 3GB 4K UHD video file from your FIT Plus to your PC in just 10 seconds². Keep more movies, games and music within reach.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof , and X-ray-proof body.
Extra storage that's always with you. The FIT Plus gives portability in a minimal profile, and is designed to seamlessly stay in your device, always ready for use. Keep it in laptops, smart TVs, and cars with reduced risk of accidental bumps or removal.
Save time, add space. Quick and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard ensure transferring data never slows you down. Send a 3GB 4K UHD video file from your FIT Plus to your PC in just 10 seconds². Keep more movies, games and music within reach.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the FIT Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof , temperature-proof , magnet-proof , and X-ray-proof body.
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | Fit Plus |
USB Specification | USB 3.1 |
Temperature Range | -25 → +85°C |