Microchip 2 Port USB C Hub, USB Powered, 12 x 12mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
236-7912
Mfr. Part No.:
USB7252/KDX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of USB Ports

2

USB Connection Type

USB C

Power Source

USB

Dimensions

12 x 12mm

The Microchip USB7252 Smart Hub IC is a low-power, OEM configurable, USB 3.1 Gen 2 hub controller with 4 downstream ports and advanced features for embedded USB applications. The USB7252 is fully compliant with the Universal Serial Bus Revision 3.2 Specif

Legacy USB Type B support on upstream port
Native USB Type-C support on two downstream ports
I/O Bridging: Host communication to external peripherals USB to I2C/SPI/GPIO bridge endpoint support
Flex Connect: Host port Swapping and Switching to downstream

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.