- RS Stock No.:
- 171-7758
- Mfr. Part No.:
- MCP2221A-I/SL
- Manufacturer:
- Microchip
1026 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 57)
MYR12.506
Units | Per Unit | Per Tube* |
57 - 57 | MYR12.506 | MYR712.842 |
114 + | MYR12.131 | MYR691.467 |
*price indicative |
- RS Stock No.:
- 171-7758
- Mfr. Part No.:
- MCP2221A-I/SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Microchip Technology USB Controller
The Microchip Technology SOIP package, surface mount 14-pin USB bridge microcontroller has a voltage rating ranging between 3V and 5.5V. This device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. It is a USB-to-UART/I2C serial converter that enables USB connectivity in applications that have a UART and I2C interfaces.
Features and Benefits
Bus-powered or self-powered
Data rate is 12Mbit/s
Fully configurable VID and PID assignments and string descriptors
General Purpose Input/Output (GPIO) pins which support clock output, ADC, DAC and interrupt detector
Highly configurable
Operating temperature ranges between -40°C and 85°C
Supports Electrostatic Discharge (ESD) protection
USB 2.0 compliant
Data rate is 12Mbit/s
Fully configurable VID and PID assignments and string descriptors
General Purpose Input/Output (GPIO) pins which support clock output, ADC, DAC and interrupt detector
Highly configurable
Operating temperature ranges between -40°C and 85°C
Supports Electrostatic Discharge (ESD) protection
USB 2.0 compliant
Applications
Automobile engine control systems
Electronic devices
Embedded systems
Remote control systems
Electronic devices
Embedded systems
Remote control systems
Certifications
AEC-Q100
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.65 x 3.9 x 1.25mm |
Height | 1.25mm |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |