- RS Stock No.:
- 168-9918
- Mfr. Part No.:
- CP2105-F01-GM
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch 04/03/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 91)
MYR20.073
Units | Per Unit | Per Tube* |
91 - 91 | MYR20.073 | MYR1,826.643 |
182 - 273 | MYR19.764 | MYR1,798.524 |
364 + | MYR19.378 | MYR1,763.398 |
*price indicative |
- RS Stock No.:
- 168-9918
- Mfr. Part No.:
- CP2105-F01-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB to UART |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |