- RS Stock No.:
- 168-5109
- Mfr. Part No.:
- TUSB4020BIPHP
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 23/12/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 250)
MYR30.943
Units | Per Unit | Per Reel* |
250 - 250 | MYR30.943 | MYR7,735.75 |
500 - 750 | MYR30.263 | MYR7,565.75 |
1000 + | MYR29.706 | MYR7,426.50 |
*price indicative |
- RS Stock No.:
- 168-5109
- Mfr. Part No.:
- TUSB4020BIPHP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Dual Supply Voltage | 1.1 V, 3.3V |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 48 |
Dimensions | 7.2 x 7.2 x 1.05mm |
Height | 1.05mm |
Length | 7.2mm |
Maximum Operating Temperature | +85 °C |
Width | 7.2mm |
Minimum Operating Temperature | -40 °C |