- RS Stock No.:
- 174-7651
- Mfr. Part No.:
- NUB-20BMFA-SL7001
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7651
- Mfr. Part No.:
- NUB-20BMFA-SL7001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Mini USB Connector
The Amphenol NUB series is a mini USB 2.0 B-type female connector. It is a panel mount USB connector with a 5-pin pitch, which reduces mounting space. Operating temperature ranges between -20°C and 70°C with 1.5A current rating.
Features and Benefits
• Body orientation is straight
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
• Connector type is PCB pin
• Copper alloy is used as body material
• Waterproof and dust tight
Applications
• Digital cameras
• Mobile phones
• Tablets
• Mobile phones
• Tablets
Certifications
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
USB Type | B |
Termination Method | PCB |
IP Rating | IP67 |
Body Orientation | Straight |
Current Rating | 1.0A |
Series | NUB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +70°C |