- RS Stock No.:
- 173-9953
- Mfr. Part No.:
- CX90B1-24P
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 21/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR9.566
Units | Per Unit | Per Pack* |
5 - 370 | MYR9.566 | MYR47.83 |
375 - 745 | MYR9.094 | MYR45.47 |
750 + | MYR8.49 | MYR42.45 |
*price indicative |
- RS Stock No.:
- 173-9953
- Mfr. Part No.:
- CX90B1-24P
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Next-Generation USB Standard "USB Type-C™" Connector (USB Type-C™ is a registered trademark of USB Implementers Forum)
Reversible interface for easy mating
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
USB Type | C |
Termination Method | Solder |
USB Version | 3.1 |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1.25A |
Voltage Rating | 20.0 V |
Series | CX |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |
Series Number | 90 |