- RS Stock No.:
- 161-2504
- Mfr. Part No.:
- USB-A-S-F-B-VU
- Manufacturer:
- Samtec
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR7.886
Units | Per Unit | Per Pack* |
10 - 90 | MYR7.886 | MYR78.86 |
100 - 490 | MYR7.658 | MYR76.58 |
500 - 990 | MYR7.253 | MYR72.53 |
1000 - 4990 | MYR6.874 | MYR68.74 |
5000 + | MYR6.71 | MYR67.10 |
*price indicative |
- RS Stock No.:
- 161-2504
- Mfr. Part No.:
- USB-A-S-F-B-VU
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |