- RS Stock No.:
- 161-2311
- Mfr. Part No.:
- USB-B-S-F-W-TH
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 10)
MYR4.769
Units | Per Unit | Per Tray* |
10 - 40 | MYR4.769 | MYR47.69 |
50 + | MYR4.293 | MYR42.93 |
*price indicative |
- RS Stock No.:
- 161-2311
- Mfr. Part No.:
- USB-B-S-F-W-TH
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
USB 2.0 Interface, Type A
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-B |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |