- RS Stock No.:
- 136-2231
- Mfr. Part No.:
- ZX64-SLDB
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 28/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR0.833
Units | Per Unit | Per Pack* |
10 - 990 | MYR0.833 | MYR8.33 |
1000 - 1990 | MYR0.792 | MYR7.92 |
2000 + | MYR0.752 | MYR7.52 |
*price indicative |
- RS Stock No.:
- 136-2231
- Mfr. Part No.:
- ZX64-SLDB
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose Micro-USB Connectors
Specifications
Attribute | Value |
---|---|
For Use With | ZX64 Plug |
Series | ZX64 |
Accessory Type | Bottom Cover |