RS PRO Cable, 1.8m
- RS Stock No.:
- 790-3931
- Manufacturer:
- RS PRO
Discontinued product
Alternative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 790-3931
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
USB 2.0 Interface Cable Assembly
USB 2.0 interface cable assembly designed to enable data speeds of up to 480 Mbps.
Features and Benefits
These USB 2.0 interface cables are compatible with USB 1.1 and will work with all USB devices
What is a USB Type A Connector?
The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.
What is a USB Type B Connector?
The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Features and Benefits
Used for connecting USB-B to USB-A supported devices
Compatible with USB 1.1
Reliable high speed connection
Moulded connector
Plug and Play - no additional software required
Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)
Compatible with USB 1.1
Reliable high speed connection
Moulded connector
Plug and Play - no additional software required
Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)
Applications
This cable is used for connecting a peripheral device with a USB type B port to a host PC with a Type A port. Typical applications include connecting a printer or scanner to a host desktop PC, tablet or laptop. Type B ports are also found on external storage devices, drives, routers and game consoles.
How does a USB Cable Work?
A USB cable allows digital data to be transferred from a peripheral device to a host PC. One end of the USB cable is inserted into the device and the other your host PC. Once connected the data is transferred automatically without the need for any additional interfaces or software. This is referred to as Plug and Play.
RS PRO Male USB A to Male USB B USB Cable, 3 m
The RS PRO male-to-male USB A to USB B cable will connect a device with a USB A port like a laptop or keyboard to larger USB B compatible equipment. Examples of these include printers and scanners. The USB 3.0 SuperSpeed functionality gives a transfer rate of up to 5 Gbps, making this a practical choice for speed-critical settings. The cable's handy three-metre length also lets you place peripherals where they're most convenient.
Part of our top-quality RS PRO range, its been tested by engineers for durability and consistency. The wires are covered with hardwearing screened cable shielding to help reduce electrical noise. In addition, the 48% braid coverage helps maintain cable flexibility while shielding against electromagnetic radiation.
This product is also backwards compatible with USB 2.0 so you can use it to connect with your older devices too.
Part of our top-quality RS PRO range, its been tested by engineers for durability and consistency. The wires are covered with hardwearing screened cable shielding to help reduce electrical noise. In addition, the 48% braid coverage helps maintain cable flexibility while shielding against electromagnetic radiation.
This product is also backwards compatible with USB 2.0 so you can use it to connect with your older devices too.
Features and Benefits
• USB A to USB B
• Male-to-male connectors
• Three metres long
• USB 3.0 SuperSpeed, with a maximum transfer rate of 5 Gbps
• Compatible with USB 2.0
• Screened cable shielding to reduce electrical noise
• 48% braid coverage lowers electromagnetic radiation while retaining flexibility
• Male-to-male connectors
• Three metres long
• USB 3.0 SuperSpeed, with a maximum transfer rate of 5 Gbps
• Compatible with USB 2.0
• Screened cable shielding to reduce electrical noise
• 48% braid coverage lowers electromagnetic radiation while retaining flexibility
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Length | 1.8m |
Sheath Colour | White |
Standards Met | REACH Compliant, RoHS Compliant |