RS PRO Cable, 150mm
- RS Stock No.:
- 144-8597
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 144-8597
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
This versatile RS Pro OTG (On-the-go) cable features female USB A to male micro USB B connectors. It has been designed with customers in mind and manufactured from high-quality materials. This ensures reliability and fast connection speeds. This cable supports USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps. With a female USB-A connector at one end and a male USB B connector at the other, it enables you to connect your standard USB-A device to USB-B ports.
Features and benefits:
Connectors: USB-A to Micro USB-B
Plug & Play - no additional software required
Improved shielding
Made from high-quality materials
Finished in stylish black colour
USB Type 2.0 / Compatible backwards to USB 1.1
Used for connecting USB-A to USB-B port supported devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What is OTG cable?
OTG (On-the-go) is a special cable type of a USB cable that allows a cable to determine which device is recognised as a host and which one is a client. In other words which device is a power supplier and which one is a consumer. This option allows for connecting, for example, a USB flash drive to the tablet or mobile phone.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Features and benefits:
Connectors: USB-A to Micro USB-B
Plug & Play - no additional software required
Improved shielding
Made from high-quality materials
Finished in stylish black colour
USB Type 2.0 / Compatible backwards to USB 1.1
Used for connecting USB-A to USB-B port supported devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What is OTG cable?
OTG (On-the-go) is a special cable type of a USB cable that allows a cable to determine which device is recognised as a host and which one is a client. In other words which device is a power supplier and which one is a consumer. This option allows for connecting, for example, a USB flash drive to the tablet or mobile phone.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Note
This USB cable is not suitable for Samsung Galaxy S3 mini
Standards
USB 2.0
Attribute | Value |
---|---|
Length | 150mm |
Sheath Colour | Black |
Standards Met | AWM E200765, UL |