- RS Stock No.:
- 473-1039
- Mfr. Part No.:
- 6EP1931-2DC31
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,077.04
Units | Per Unit |
1 + | MYR2,077.04 |
- RS Stock No.:
- 473-1039
- Mfr. Part No.:
- 6EP1931-2DC31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Approvals
CE, UL/cUL
Specifications
Attribute | Value |
---|---|
Model | SITOP DC |
Output Voltage | 21.5 → 28.5V dc |
Input Voltage | 22 → 29V dc |
Mounting Type | DIN Rail |
Current Rating | 6A |
Length | 125mm |
Width | 50mm |
Depth | 125mm |