Eaton UPS Power Distribution Unit

  • RS Stock No. 823-9439
  • Mfr. Part No. EBAB04
  • Manufacturer Eaton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Eaton Power Distribution

Designed for reliable and cost effective power distribution, the new ePDU G3 Basic models feature Eaton’s patented IEC outlet grip plug retention, colour-coded outlet sections, a low-profile form factor and a high operating temperature. Eaton basic ePDUs also provide both rear and side variable button mounting system and Eaton’s patented clip foot system

IEC outlet eGrip plug retention
Colour-coded outlet and breaker sections
Low-profile form factor
High operating temperatures
Multiple install options
Wide choice of outlets, including UK, Schuko, French, Nema, C13, C19
Up to 3 types of outlet on custom zero U ePDUs
Choose from a standard set of products, or custom products to meet the most demanding needs
Vertical zero U, or horizontal 1U/2U configurations
Isolation mounting available to provide maximum enclosure integrity
Multi-option mounting improves installation flexibility. Have confidence that Zero U ePDUs can be adapted to suit any on-site rack configuration

Eaton Accessories

Specifications
Attribute Value
Accessory Type Basic ePDU
For Use With Eaton Power Supply Distribution Unit
Dimensions 1070 x 52 x 53mm
Depth 53mm
Length 1.07m
Width 52mm
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,537.44
units
Per unit
1 +
MYR1,537.44