Eaton Rack Mount, Stand Alone Battery Expansion Module, 3000VA, 5PX
- RS Stock No.:
- 823-9417
- Mfr. Part No.:
- 5PXEBM72RT3U
- Manufacturer:
- Eaton
Price Each
MYR6,578.31
Available for back order.
Units | Per Unit |
---|---|
1 + | MYR6,578.31 |
- RS Stock No.:
- 823-9417
- Mfr. Part No.:
- 5PXEBM72RT3U
- Manufacturer:
- Eaton
- COO (Country of Origin):
- CN
Eaton 5PX UPS Uninterruptible Power Supply
The Eaton 5PX range features a rack-mount or stand-alone UPS that provides line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear, and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and up to 99% efficiency, 5PX is the perfect UPS for protection of servers, switches, routers and storage devices.
Features and Benefits
Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
The 5PX can meter energy consumption down to the managed outlet group
Navigation keys make the power supply device easy to use
The Eaton UPS system is energy efficient with up to 99% efficiency
Serial and USB connectivity are available
Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
Optional hot-swap maintenance bypass module for batteries
0.9 output factor, delivering more power and protecting more servers
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Approvals
CE,CB report,TUV
Standards
IEC/EN 62040-1-1 ( Safety ), IEC/EN 62040-2 ( EMC ) , IEC/EN 62040-3 ( Performance )
Eaton Battery Expansion Module, Rack Mount, 3000 VA - 5PX Series - 5PXEBM72RT3U
To make replacing batteries in your Eaton UPS (uninterruptible power supply) easy, choose this EBM (extended battery module). All you need to do is disconnect the power cable and its RJ11 communication cable, swap out the rack unit and reattach the power and data cables. As the unit is automatically recognised by the UPS, you'll get immediate power back up with a quick and simple maintenance procedure. You can connect up to four of these modules to your UPS to reliably increase the battery runtime.
• Specially designed for use in data centres, server rooms and networking systems running critical applications
• Innovative three-stage charging technique that reduces corrosion and prolongs service life by up to 50%
• Accepts a wide voltage range of 160 V to 294 V for complete backups
• Supplied with rack-mounting kit and mounting plate for easy installation
• Innovative three-stage charging technique that reduces corrosion and prolongs service life by up to 50%
• Accepts a wide voltage range of 160 V to 294 V for complete backups
• Supplied with rack-mounting kit and mounting plate for easy installation
Can I use this EBM to back up sensitive equipment?
As this battery provides pure sinewave output, you can be confident of a high-quality output signal for any sensitive equipment connected, such as active PFC (power factor corrected) servers.
Attribute | Value |
---|---|
Model | 5PX |
VA Rating | 3000VA |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 285min |
Type | Extended Battery Module |
Length | 441.2mm |
Width | 497mm |
Depth | 130.7mm |