Recently searched

    Riello Tower Uninterruptible Power Supply, 2200VA (1.75kW), Extended recharger for 2200VA Sentinel Dual

    Subtotal (1 unit)*

    MYR6,937.40

    Add to Basket
    Select or type quantity
    In Stock
    • 9 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR6,937.40

    *price indicative

    RS Stock No.:
    287-5404
    Mfr. Part No.:
    SDH 2200 ER
    Manufacturer:
    Riello
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Riello

    Model

    Extended recharger for 2200VA Sentinel Dual

    Power Rating

    1.75kW

    VA Rating

    2200VA

    Output Voltage

    240V

    Mounting Type

    Tower

    Related links