- RS Stock No.:
- 112-2583
- Mfr. Part No.:
- J01040A0658
- Manufacturer:
- Telegartner
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR101.80
Units | Per Unit |
1 + | MYR101.80 |
- RS Stock No.:
- 112-2583
- Mfr. Part No.:
- J01040A0658
- Manufacturer:
- Telegartner
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
UHF plugs
IEC 169-12 nickel-plated brass UHF connectors
A wide range of low-cost connectors for low-frequency applications up to 200 MHz. These connectors are available in both crimp and locking versions, and can be used with cables of different diameters. The range of available adaptors also allows them to be used with small-diameter coaxial cables. Bodies are in nickel-plated brass and the internal contact springs are in beryllium copper.
Connectors are delivered with mounting instructions.
Connectors are delivered with mounting instructions.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 B/U |
Operating Frequency | 200MHz |
Contact Material | Brass, Lead Alloy |
Contact Plating | Copper, Nickel Alloy, Silver Alloy |