- RS Stock No.:
- 921-5829
- Mfr. Part No.:
- HD3-6402R-9Z
- Manufacturer:
- Renesas Electronics
Available for back order.
Added
Price Each
MYR93.30
Units | Per Unit |
1 - 24 | MYR93.30 |
25 - 49 | MYR82.90 |
50 - 99 | MYR74.60 |
100 - 499 | MYR62.20 |
500 + | MYR49.70 |
- RS Stock No.:
- 921-5829
- Mfr. Part No.:
- HD3-6402R-9Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Universal Asynchronous Receiver/Transmitter (UART), Intersil
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Maximum Data Rate | 125kBd |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 53.2 x 14.73 x 4.95mm |
Length | 53.2mm |
Width | 14.73mm |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |