- RS Stock No.:
- 172-1140
- Mfr. Part No.:
- DYR100x30-Ø12
- Manufacturer:
- Tente
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR54.55
Units | Per Unit |
1 - 4 | MYR54.55 |
5 - 9 | MYR53.41 |
10 + | MYR51.80 |
- RS Stock No.:
- 172-1140
- Mfr. Part No.:
- DYR100x30-Ø12
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 70kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Black |