- RS Stock No.:
- 807-9001
- Mfr. Part No.:
- 0030963
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-9001
- Mfr. Part No.:
- 0030963
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Data Cable, 250V Voltage Rating, 22AWG - UNITRONIC Series -0030963
For dynamic applications that call for seamless transmission and high flexibility, choose this data cable from LAPP. It's resistant to twisting, so you can use it in equipment with constantly moving parts as well as for drip loops. A low capacitance means that this cable handles high-speed data efficiently and ensures minimal distortion. It has a slim outer diameter of 5.3mm and a grey sheath, so is ideal for environments where a discreet finish is important.
Features & Benefits
• Tinned copper braiding provides resistance to EMI, for reliability in industrial settings
• Operates in temperatures between -40°C and +80°C for use in demanding conditions
• PUR sheath resists oil, abrasion and tears to maximise safety and durability
• Operates in temperatures between -40°C and +80°C for use in demanding conditions
• PUR sheath resists oil, abrasion and tears to maximise safety and durability
Applications
• Automatic manipulators
• Power chains
• Wind turbines
• Multi-axis cutting equipment
• Power chains
• Wind turbines
• Multi-axis cutting equipment
Is this cable suitable for use in challenging environments?
Resistance to microbes and hydrolysis means you can rest assured that this cable can handle the demands of harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 1 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 2 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Shield Type | S/UTP |
Sheath Colour | Grey |
Cable Type | FD CP |
Outer Diameter | 5.3mm |
Outer Sheath Material | PUR |
Cable Shape | Twisted Pair |
Voltage Rating | 250 V |
Standards Met | IEC60332-1 |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Shielded |
Series | UNITRONIC |