CAE Groupe Twisted Pair Data Cable, 4 Pairs, 0.26 mm², 8 Cores, 23 AWG, Screened, 100m, White Sheath
- RS Stock No.:
- 175-7237
- Mfr. Part No.:
- FF3SHT500
- Manufacturer:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 175-7237
- Mfr. Part No.:
- FF3SHT500
- Manufacturer:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The CAE Group Grade 3 series is screened twisted pair cable with 100m of length.
Colour White
Specifications
Attribute | Value |
---|---|
Number of Pairs | 4 |
Cross Sectional Area | 0.26 mm² |
Number of Cores | 8 |
American Wire Gauge | 23 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Aluminium Tape |
Sheath Colour | White |
Outer Diameter | 7.4mm |
Outer Sheath Material | LSZH |
Cable Shape | Twisted Pair |
Characteristic Impedance | 100 Ω |
Series | Grade 3 |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Shielded |
Standards Met | IEC 60332-1, NF C 32-070/C2 |