- RS Stock No.:
- 331-8887
- Mfr. Part No.:
- 9182 010U500
- Manufacturer:
- Belden
Discontinued product
- RS Stock No.:
- 331-8887
- Mfr. Part No.:
- 9182 010U500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Proprietary Twinax Cable (9182)
A twinaxial or 'twinax' cable with Duofoil® outer shield and Datalene® insulation.
Applications
· Originally for computer connections, the 9182 has multiple uses in industrial communication networks
· Ideal for RS-485 communication and other standard PLC protocols
· Originally for computer connections, the 9182 has multiple uses in industrial communication networks
· Ideal for RS-485 communication and other standard PLC protocols
Standards
NEC CMH; UL2666 (IEC For 332-3C); PVC: NEC CMX, CL2X UL 2668;
NH: IEC332-3C
NH: IEC332-3C
Specifications
Attribute | Value |
---|---|
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Black |
Length | 152m |
Characteristic Impedance | 150 Ω |
Attenuation | 2.7 dB/100ft @ 50MHz, 4.3 dB/100ft @ 100MHz, 6.2 dB/100ft @ 200MHz, 8.8 dB/100ft @ 400MHz |
Insulation Material | Foam HDPE |
Outer Diameter | 8.76mm |
Capacitance | 54.12 pF/m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Screened/Unscreened | Unscreened |
Velocity ratio | 78% |
Conductor Strand Type | Stranded |
Number of Strands | 19 |
Conductor Material | Tinned Copper |
Size of Strands | 34 AWG |
Core Strands | 19/34 AWG |
Standards Met | Euroclass Eca |
Cable Shape | Coaxial |