- RS Stock No.:
- 179-5635
- Mfr. Part No.:
- 92 94 91
- Manufacturer:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5635
- Mfr. Part No.:
- 92 94 91
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Tweezer
The Knipex tweezer has an overall length of 160mm. It is made of anti-magnetic nickel-plated steel. This cross-over tweezer has a fine serrated gripping surface.
Features and Benefits
• Gripping surfaces with fine transverse serration
• Net weight is 35g
• Nickel-plated trapezoidal tips
• Serrated handles
• Straight pattern
• Net weight is 35g
• Nickel-plated trapezoidal tips
• Serrated handles
• Straight pattern
Applications
• All purpose use
• Fine precision work for electronics
• For efficient clamping
• For holding small parts without finger pressure
• Fine precision work for electronics
• For efficient clamping
• For holding small parts without finger pressure
Specifications
Attribute | Value |
---|---|
Model Number | 92 94 91 |
Material | Steel |
Overall Length | 160 mm |