- RS Stock No.:
- 136-7318
- Mfr. Part No.:
- 7.TA.0
- Manufacturer:
- Idealtek
Discontinued product
- RS Stock No.:
- 136-7318
- Mfr. Part No.:
- 7.TA.0
- Manufacturer:
- Idealtek
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
High Precision Titanium Tip Tweezers
High precision tweezers manufactured from grade 1 titanium with a superior finish. Specially designed for electronic, medical and scientific applications, where good corrosion resistance and relatively low density are required. Offering high ductility and strength to weight ratio in various industrial environments.
Features and Benefits
Non-magnetisable
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Non-ferrous alloy type TA
Good cold formability, high ductility
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Non-ferrous alloy type TA
Good cold formability, high ductility
Application Information
Typical applications include handling of components in cleaning and chemical processes, histology, biology, medicine and surgery. Also at high temperatures, air and marine environments.
Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Model Number | 7.TA |
Material | Titanium |
Overall Length | 115 mm |
Point Type | Curved, Fine |
Anti-Magnetic | Yes |
Maximum Temperature | +350°C |