RS PRO 120mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer
- RS Stock No.:
- 429-736
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR43.91
FREE delivery for orders over RM 500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.91 |
*price indicative
- RS Stock No.:
- 429-736
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120 mm | |
| Orientation | Straight | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- IN
RS PRO ESD Tweezer, Fine Tips, 120 mm
The RS PRO ESD Tweezer with fine tips is designed for precision handling of small components and wires. Its electrostatic discharge (ESD) safe properties make it ideal for sensitive electronic applications, ensuring components are protected from static damage.
Features and Benefits
ESD Safe: Conforms to ESD standards (IEC 61340-5-1), protecting sensitive electronic components from static discharge.
Fine Tips: Allows for precise handling and manipulation of small wires and components, enhancing accuracy in assembly tasks.
Anti-Magnetic: Prevents magnetic interference, ensuring safe use with magnetic-sensitive components.
Corrosion Resistant: Offers good resistance to most chemicals, acids, and salt materials, extending the tool's lifespan.
Low Carbon Austenitic Steel: Provides durability and strength while maintaining a lightweight profile.
Laser Marking: Ensures easy identification and traceability of the tool.
Fine Tips: Allows for precise handling and manipulation of small wires and components, enhancing accuracy in assembly tasks.
Anti-Magnetic: Prevents magnetic interference, ensuring safe use with magnetic-sensitive components.
Corrosion Resistant: Offers good resistance to most chemicals, acids, and salt materials, extending the tool's lifespan.
Low Carbon Austenitic Steel: Provides durability and strength while maintaining a lightweight profile.
Laser Marking: Ensures easy identification and traceability of the tool.
Applications
Electronics assembly
Laboratory work
Precision engineering
Watchmaking
Jewellery repair
Laboratory work
Precision engineering
Watchmaking
Jewellery repair
Additional Information
Conforms to ESD standards (IEC 61340-5-1) ensuring safe use in electrostatic-sensitive environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

