Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- RS Stock No.:
- 112-336
- Distrelec Article No.:
- 180-43-309
- Mfr. Part No.:
- 5-059-13
- Manufacturer:
- Bernstein

1 / 3
Subtotal (1 unit)**
MYR117.25
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR117.25 |
**price indicative
- RS Stock No.:
- 112-336
- Distrelec Article No.:
- 180-43-309
- Mfr. Part No.:
- 5-059-13
- Manufacturer:
- Bernstein
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein | |
Material | Stainless Steel | |
Overall Length | 120 mm | |
Point Type | Flat; Rounded | |
Anti-Magnetic | Yes | |
ESD Safe | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand Bernstein | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Flat; Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Related links
- Bernstein AG 120 mm Flat; Rounded, ESD Tweezers
- Bernstein 120 mm ESD Tweezers
- Bernstein 120 mm Sickle, ESD Tweezers
- Bernstein 115 mm Flat; Rounded, ESD Tweezers
- Bernstein AG 120 mm Pointed, ESD Tweezers
- Bernstein AG 120 mm ESD Tweezers
- Weller Erem 120 mm Flat; Rounded, ESD Tweezers
- Bernstein AG 125 mm Rounded, ESD Tweezers