Bernstein 110 mm, Stainless Steel, Pointed, ESD Tweezers
- RS Stock No.:
- 112-314
- Distrelec Article No.:
- 180-43-341
- Mfr. Part No.:
- 5-049-13
- Manufacturer:
- Bernstein
Subtotal (1 unit)**
MYR97.12
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR97.12 |
**price indicative
- RS Stock No.:
- 112-314
- Distrelec Article No.:
- 180-43-341
- Mfr. Part No.:
- 5-049-13
- Manufacturer:
- Bernstein
Related links
- Bernstein AG 110 mm Pointed, ESD Tweezers
- Bernstein AG 120 mm Pointed, ESD Tweezers
- Bernstein AG 115 mm Pointed, ESD Tweezers
- Bernstein 115 mm Pointed, ESD Tweezers
- Bernstein 110 mm Pointed, Tweezers
- Bernstein AG 120 mm Sickle; Pointed, ESD Tweezers
- Bernstein 130 mm Rounded; Tapering; Pointed, ESD Tweezers
- Weller Erem 120 mm Pointed, ESD Tweezers