- RS Stock No.:
- 906-6905
- Mfr. Part No.:
- CPDU5V0U-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6905
- Mfr. Part No.:
- CPDU5V0U-HF
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ESD Protection Diodes, CPDU Series
Bi or Uni-directional ESD protection
Surface mount package
High Component density
Surface mount package
High Component density
Transient Voltage Suppressors, Comchip
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 12.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOD-523F (0603) |
Pin Count | 2 |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.8 x 1 x 0.85mm |
Test Current | 1mA |
Length | 1.8mm |
ESD Voltage | 20kV |
Height | 0.85mm |
Maximum Reverse Leakage Current | 2µA |
Width | 1mm |
Capacitance | 120pF |