- RS Stock No.:
- 802-2332
- Mfr. Part No.:
- SMBJ36CA
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
MYR2.879
Units | Per Unit | Per Pack* |
50 - 50 | MYR2.879 | MYR143.95 |
100 - 200 | MYR2.818 | MYR140.90 |
250 - 450 | MYR2.733 | MYR136.65 |
500 - 950 | MYR2.666 | MYR133.30 |
1000 + | MYR2.607 | MYR130.35 |
*price indicative |
- RS Stock No.:
- 802-2332
- Mfr. Part No.:
- SMBJ36CA
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 58.1V |
Minimum Breakdown Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 36V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 10.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Height | 2.45mm |
Width | 3.95mm |
Length | 4.75mm |
Maximum Reverse Leakage Current | 5µA |