Renesas Electronics NSAD500H-T1-A, Quad-Element Uni-Directional ESD Protection Diode, 200mW, 5-Pin SOT-353 (SC-88A)
- RS Stock No.:
- 772-5949
- Mfr. Part No.:
- NSAD500H-T1-A
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-5949
- Mfr. Part No.:
- NSAD500H-T1-A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
ESD Surge Absorber, NSAD500H, Renesas Electronics
Developed for 100 to 500 Mbps-class data line ESD noise protection, such as USB 2.0 or IEEE 1394.
Quad type: Common Anode
Transient Voltage Suppressors, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 8V |
Minimum Breakdown Voltage | 5.3V |
Mounting Type | Surface Mount |
Package Type | SOT-353 (SC-88A) |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 200mW |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2 x 1.25 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Maximum Reverse Leakage Current | 100nA |
Width | 1.25mm |
Height | 0.8mm |