- RS Stock No.:
- 767-3771
- Mfr. Part No.:
- SMBJ28CA
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 767-3771
- Mfr. Part No.:
- SMBJ28CA
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMBJ Series 600W TVS Diodes, Bidirectional
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Minimum Breakdown Voltage | 31.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 28V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 50A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.42mm |
Maximum Operating Temperature | +150 °C |
Length | 4.57mm |
Width | 3.94mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Height | 2.42mm |