- RS Stock No.:
- 639-1403
- Mfr. Part No.:
- P6KE15A-E3/54
- Manufacturer:
- Vishay
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR2.042
Units | Per Unit | Per Pack* |
5 + | MYR2.042 | MYR10.21 |
*price indicative |
- RS Stock No.:
- 639-1403
- Mfr. Part No.:
- P6KE15A-E3/54
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 21.2V |
Minimum Breakdown Voltage | 14.3V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 12.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 28.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 7.6 x 3.6 x 3.6mm |
Maximum Reverse Leakage Current | 1µA |
Length | 7.6mm |
Test Current | 1mA |
Height | 3.6mm |
Width | 3.6mm |