- RS Stock No.:
- 601-2712
- Mfr. Part No.:
- DF3A6.2FU(F)
- Manufacturer:
- Toshiba
2400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.912
Units | Per Unit | Per Pack* |
10 - 10 | MYR0.912 | MYR9.12 |
20 - 40 | MYR0.889 | MYR8.89 |
50 - 90 | MYR0.867 | MYR8.67 |
100 + | MYR0.844 | MYR8.44 |
*price indicative |
- RS Stock No.:
- 601-2712
- Mfr. Part No.:
- DF3A6.2FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ESD Protector Diode
Diodes For Protecting Against Electrostatic Discharge (ESD)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Transient Voltage Suppressors, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | USM |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Test Current | 5mA |
Length | 2mm |
Width | 1.25mm |
Maximum Reverse Leakage Current | 1µA |