- RS Stock No.:
- 543-8422
- Mfr. Part No.:
- P6KE20CA
- Manufacturer:
- Taiwan Semiconductor
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR3.496
Units | Per Unit | Per Pack* |
5 - 20 | MYR3.496 | MYR17.48 |
25 + | MYR2.878 | MYR14.39 |
*price indicative |
- RS Stock No.:
- 543-8422
- Mfr. Part No.:
- P6KE20CA
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 27.7V |
Minimum Breakdown Voltage | 19V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 17V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 22A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 7.62 x 3.56 x 3.56mm |
Height | 3.56mm |
Test Current | 1mA |
Length | 7.62mm |
Width | 3.56mm |
Maximum Reverse Leakage Current | 5µA |