- RS Stock No.:
- 260-6177
- Mfr. Part No.:
- RSDT30RSMTL1
- Manufacturer:
- ROHM
Available for back order.
Price Each (On a Reel of 4000)
MYR3.401
Units | Per Unit | Per Reel* |
---|---|---|
4000 + | MYR3.401 | MYR13,604.00 |
*price indicative
- RS Stock No.:
- 260-6177
- Mfr. Part No.:
- RSDT30RSMTL1
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM Transient voltage suppressor diode is used for surge protection and voltage regulation. It has a silicon epitaxial planar structure and comes in TO-277A surface mount package.
High reliability
Power mould type
Power mould type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 38.5V |
Minimum Breakdown Voltage | 27V |
Mounting Type | Surface Mount |
Package Type | TO-277A |