- RS Stock No.:
- 235-2818
- Mfr. Part No.:
- VS12VUD1HST15R
- Manufacturer:
- ROHM
Available for back order.
Price Each (On a Reel of 15000)
MYR0.208
Units | Per Unit | Per Reel* |
---|---|---|
15000 + | MYR0.208 | MYR3,120.00 |
*price indicative
- RS Stock No.:
- 235-2818
- Mfr. Part No.:
- VS12VUD1HST15R
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM RASMID series uni-directional TVS diode that is extremely small 0603-size but has high ESD immunity and transient current capability. Ideal for ESD protection of wireless earphones and headsets, smart watch, mobile equipment.
High reliability
ESD protection level ± 8kV
Dimension tolerance ± 10um
ESD protection level ± 8kV
Dimension tolerance ± 10um
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 21.5V |
Minimum Breakdown Voltage | 12.2V |
Mounting Type | Surface Mount |
Package Type | SMD0603B |
Pin Count | 2 |
Peak Pulse Power Dissipation | 129W |
Number of Elements per Chip | 1 |