- RS Stock No.:
- 169-9114
- Mfr. Part No.:
- P6KE91A R0
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 169-9114
- Mfr. Part No.:
- P6KE91A R0
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Unidirectional 600W, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 125V |
Minimum Breakdown Voltage | 86.5V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 77.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 5A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 7.6 x 3.6 x 3.6mm |
Test Current | 1mA |
Length | 7.6mm |
Height | 3.6mm |
Width | 3.6mm |
Maximum Reverse Leakage Current | 1µA |