- RS Stock No.:
- 169-9060
- Mfr. Part No.:
- SMAJ36CA R3
- Manufacturer:
- Taiwan Semiconductor
1800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 1800)
MYR0.903
Units | Per Unit | Per Reel* |
1800 + | MYR0.903 | MYR1,625.40 |
*price indicative |
- RS Stock No.:
- 169-9060
- Mfr. Part No.:
- SMAJ36CA R3
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 58.1V |
Minimum Breakdown Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 36V |
Pin Count | 2 |
Maximum Peak Pulse Current | 6.9A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.83 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Width | 2.83mm |
Height | 2.3mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |