- RS Stock No.:
- 166-0615
- Mfr. Part No.:
- PESD5V0U1UB,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0615
- Mfr. Part No.:
- PESD5V0U1UB,115
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia
Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Minimum Breakdown Voltage | 5.8V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.25 x 0.85 x 0.65mm |
Length | 1.25mm |
Width | 0.85mm |
Height | 0.65mm |
Maximum Reverse Leakage Current | 100µA |